Roline Cat6 Ethernet Cable, Red, 1.5 m, Unshielded Unscreened, Cat7 Cable, Low Smoke Zero Halogen
- RS Stock No.:
- 266-0718
- Mfr. Part No.:
- 21.15.2514-100
- Manufacturer:
- Roline
Subtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- Plus 83 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.65 |
*price indicative
- RS Stock No.:
- 266-0718
- Mfr. Part No.:
- 21.15.2514-100
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat7 Cable | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | ANSI/TIA-568-C.2, ISO/IEC 11801, EN 50173-1 | |
| Fire Behaviour | LSOH (Assumed from context) | |
| Conductor Material | Copper | |
| Cross Sectional Area | 24AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat7 Cable | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals ANSI/TIA-568-C.2, ISO/IEC 11801, EN 50173-1 | ||
Fire Behaviour LSOH (Assumed from context) | ||
Conductor Material Copper | ||
Cross Sectional Area 24AWG | ||
- COO (Country of Origin):
- CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.
Flexible cable, suitable for narrow bending
High quality plugs with gold plated contacts
Contact settings 1:1
Length 1.5m
Low smoke zero halogen
Related links
- Roline Cat6 Ethernet Cable 8 Core 1.5 m Cat7 Cable, Low Smoke Zero Halogen
- Roline Cat6 Cat6 Ethernet Cable 1.5 m Cat7 Cable, Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 2 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 1 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 1 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 1.5 m Component Level, Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 1 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 1 m Low Smoke Zero Halogen
