Roline Cat6 Ethernet Cable, Black, 1.5 m, Unshielded Unscreened, Component Level, Low Smoke Zero Halogen

Subtotal (1 unit)*

€5.65

(exc. VAT)

€6.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.65

*price indicative

RS Stock No.:
266-0722
Mfr. Part No.:
21.15.2554-100
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

Cable Length

1.5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Sub Type

Component Level

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ISO/IEC 11801 & EN 50173-1 & ANSI/TIA-568-C.2

Cross Sectional Area

24AWG

Conductor Material

Copper

COO (Country of Origin):
CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.

Flexible cable, suitable for narrow bending

High quality plugs with gold plated contacts

Contact settings 1:1

Length 1.5m

Low smoke zero halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy