Roline Cat6 Cat6 Ethernet Cable, White, 1.5 m, Unshielded Unscreened, U/UTP, Low Smoke Zero Halogen
- RS Stock No.:
- 266-0723
- Mfr. Part No.:
- 21.15.2564-100
- Manufacturer:
- Roline
Subtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- Plus 115 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.65 |
*price indicative
- RS Stock No.:
- 266-0723
- Mfr. Part No.:
- 21.15.2564-100
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | Cat6 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | U/UTP | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Fire Behaviour | LSOH | |
| Standards/Approvals | ISO/IEC 11801 & EN 50173-1 & ANSI/TIA-568-C.2 | |
| Cross Sectional Area | 24AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series Cat6 | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type U/UTP | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Fire Behaviour LSOH | ||
Standards/Approvals ISO/IEC 11801 & EN 50173-1 & ANSI/TIA-568-C.2 | ||
Cross Sectional Area 24AWG | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.
Flexible cable, suitable for narrow bending
High quality plugs with gold plated contacts
Contact settings 1:1
Length 1.5m
Low smoke zero halogen
Related links
- Roline Cat6 Cat6 Ethernet Cable 1.5 m Cat7 Cable, Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 1 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 10 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 1.5 m Component Level, Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 1 m Low Smoke Zero Halogen
