Roline Cat6a Ethernet Cable, White, 1.5 m, S/FTP Screened, Component Level, Low Smoke Zero Halogen

Subtotal (1 unit)*

€6.41

(exc. VAT)

€7.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.41

*price indicative

RS Stock No.:
266-0731
Mfr. Part No.:
21.15.2664-100
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

1.5m

Terminated/Unterminated

Terminated

Sub Type

Component Level

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

White

Jacket Material

Low Smoke Zero Halogen

Fire Behaviour

LSOH

Standards/Approvals

ISO/IEC 11801 & EN 50173-1 & ANSI/TIA-568-C.2

Conductor Material

Copper

Cross Sectional Area

26 AWG

COO (Country of Origin):
CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.

Flexible cable, suitable for narrow bending

High quality plugs with gold plated contacts

Contact settings 1:1

Length 1.5m

Low smoke zero halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy