Roline 21.15 Cat6a Ethernet Cable 8 Core, Grey, 3 m, Unshielded Unshielded, Cat6a Cable, Low Smoke Zero Halogen

Subtotal (1 unit)*

€4.52

(exc. VAT)

€5.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.52

*price indicative

RS Stock No.:
266-0754
Mfr. Part No.:
21.15.3906-50
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Series

21.15

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Sub Type

Cat6a Cable

Screened/Unscreened

Unshielded

Conductor Type

Wire

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Outside Diameter

3.4mm

Number of Cores

8

Cross Sectional Area

32AWG

COO (Country of Origin):
CN
The Roline category 6A twisted-pair patch cable with RJ-45 connectors on both sides. Particularly thin and flexible cable with individual pairs of wires for use in confined spaces, such as in data centres. It is suitable as patch cable in patch panels or as device connection cable and intended for use in the LAN.

Colour grey

Shield type UTP

Moulded-on kink protection

Cable LSOH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy