HARTING HARTING ix Industrial Cat6a Ethernet Cable Straight Male to Type A Chinese Plug Male, 1 m, Yellow PVC
- RS Stock No.:
- 266-1278
- Distrelec Article No.:
- 302-42-397
- Mfr. Part No.:
- 33480606830010
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.34
(exc. VAT)
€43.47
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €35.34 |
| 2 - 4 | €33.66 |
| 5 - 9 | €32.12 |
| 10 - 24 | €30.73 |
| 25 + | €29.45 |
*price indicative
- RS Stock No.:
- 266-1278
- Distrelec Article No.:
- 302-42-397
- Mfr. Part No.:
- 33480606830010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Type A Chinese Plug | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Type A Chinese Plug | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
The Harting pre-assembled Ethernet cable has a type A solder termination connector on one side and RJ45 piercing termination connector on the other side.
PVC material cable
Yellow color
Related links
- HARTING ix Industrial 5 m Cat6a Ethernet Cable, Yellow Straight to Male Straight Male Polyvinyl Chloride
- HARTING ix Industrial 2 m Cat6a Ethernet Cable, Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Copper Low Smoke Zero
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Copper Low Smoke Zero
- HARTING IX Industrial Yellow Ix Industrial to Male M12 Female, Shielded Polyurethane Sheath
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded
