HARTING Type A Chinese Plug Cat6a Ethernet Cable Straight Male to RJ45 Male, 5 m, Yellow PVC
- RS Stock No.:
- 266-1287
- Distrelec Article No.:
- 302-42-407
- Mfr. Part No.:
- 33480653830050
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.82
(exc. VAT)
€51.44
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €41.82 |
| 2 - 4 | €39.84 |
| 5 - 9 | €38.03 |
| 10 - 24 | €36.37 |
| 25 + | €34.86 |
*price indicative
- RS Stock No.:
- 266-1287
- Distrelec Article No.:
- 302-42-407
- Mfr. Part No.:
- 33480653830050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | Type A Chinese Plug | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 61076-3-124 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series Type A Chinese Plug | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 61076-3-124 | ||
- COO (Country of Origin):
- CN
The Harting pre-assembled Ethernet cable has a type A solder termination connector on one side and RJ45 piercing termination connector on the other side.
PVC material cable
Yellow color
Related links
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride
- HARTING ix Industrial 5 m Cat6a Ethernet Cable, Yellow Straight to Male Straight Male Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
