HARTING Type A Chinese Plug Cat6a Ethernet Cable Straight Male to Type A Chinese Plug Male, 2 m, Yellow PVC
- RS Stock No.:
- 266-1280
- Distrelec Article No.:
- 302-42-399
- Mfr. Part No.:
- 33480606830020
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.10
(exc. VAT)
€48.09
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €39.10 |
| 2 - 4 | €37.24 |
| 5 - 9 | €35.54 |
| 10 - 24 | €34.01 |
| 25 + | €32.58 |
*price indicative
- RS Stock No.:
- 266-1280
- Distrelec Article No.:
- 302-42-399
- Mfr. Part No.:
- 33480606830020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | Type A Chinese Plug | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Type A Chinese Plug | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC 61076-3-124 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series Type A Chinese Plug | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Type A Chinese Plug | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IEC 61076-3-124 | ||
The Harting pre-assembled Ethernet cable has a type A solder termination connector on one side and RJ45 piercing termination connector on the other side.
PVC material cable
Yellow color
Related links
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride
- HARTING HARTING ix Industrial Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING M12 Yellow Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
