RS PRO Cat5e Ethernet Cable, 1 m, Grey RJ45 Female to RJ45 Female, UTP PVC
- RS Stock No.:
- 266-2624
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.92 |
*price indicative
- RS Stock No.:
- 266-2624
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Extension
This RS PRO Ethernet Cable is a Cat5e extension patch cable designed for high signal integrity in computer networks. It features a 24 AWG unshielded twisted pair (UTP) construction, making it ideal for Ethernet applications. The cable is moulded and grey in colour, providing a reliable and durable connection.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures noise rejection
Cat5e standard supports high-speed data transfer
Moulded construction enhances durability and longevity
350 MHz bandwidth for efficient data transmission
ETL Verified TIA/EIA-568B.2 compliance ensures quality and performance
24 AWG copper cores provide excellent conductivity
CSA LL204790 CMG rating for fire safety
Applications
Computer networks
Ethernet connections
Data centres
Office networking
Additional Information
Standards Met: CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2
Connector Type: RJ45, Male to Female
Length: 1 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
