RS PRO Cat6 Ethernet Cable, 1 m, Grey RJ45 Female to RJ45 Female, UTP PVC
- RS Stock No.:
- 266-2631
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.70
(exc. VAT)
€16.85
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 03 December 2026
- Plus 60 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.70 |
*price indicative
- RS Stock No.:
- 266-2631
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Standards/Approvals | ANS/TIA-568-B.2 3P, CE, ISO/IEC 11801, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Standards/Approvals ANS/TIA-568-B.2 3P, CE, ISO/IEC 11801, REACH, RoHS, UKCA | ||
RS PRO Ethernet Cable, Cat6 Extension Patch Cable
This RS PRO Ethernet Cable is a high-performance Cat6 extension patch cable designed for reliable and efficient data transmission. Ideal for extending network connections in computer networks, it ensures high signal integrity and noise rejection.
Features and Benefits
UTP (Unshielded Twisted Pair): Provides effective noise rejection without the need for shielding
Cat6: Supports high-speed data transfer, suitable for Gigabit Ethernet
Moulded: Enhances durability and reduces strain on connections
Grey: Neutral colour for versatile use in various environments
Verified for Gigabit Ethernet: Ensures compatibility with high-speed networks
24 AWG Copper Cores: Offers robust and reliable conductivity
550 MHz: Supports high-frequency data transmission
Applications
Computer networks
Data centres
Office environments
Home networking
Additional Information
Standards Met: ANS/TIA-568-B.2 3P, CE, ISO/IEC 11801, REACH, RoHS, UKCA
Length: 1 m
Connector Type: RJ45 Male to Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6 Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
