RS PRO Cat6 Ethernet Cable, 2 m, Grey RJ45 Female to RJ45 Female, UTP PVC
- RS Stock No.:
- 266-2632
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.70
(exc. VAT)
€18.08
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.70 |
*price indicative
- RS Stock No.:
- 266-2632
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Female | |
| Connector Type A | RJ45 | |
| Connector Gender B | Female | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | ANS/TIA-568-B.2 3P, CE, ISO/IEC 11801, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Female | ||
Connector Type A RJ45 | ||
Connector Gender B Female | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals ANS/TIA-568-B.2 3P, CE, ISO/IEC 11801, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6 Extension Patch Cable
This RS PRO Ethernet Cable is a high-performance Cat6 extension patch cable designed for reliable and efficient data transmission. Ideal for extending network connections in computer networks, it ensures high signal integrity and noise rejection.
Features and Benefits
UTP (Unshielded Twisted Pair) design provides excellent noise rejection
Cat6 compliance ensures high-speed data transfer up to 550 MHz
Moulded connectors enhance durability and reduce strain
Grey PVC sheath offers flexibility and protection
Verified for Gigabit Ethernet, supporting high-speed network applications
24 AWG copper cores ensure robust and stable connections
Applications
Computer networks
Ethernet connections
Data centres
Office networking
Additional Information
Standards Met: ANS/TIA-568-B.2 3P, CE, ISO/IEC 11801, REACH, RoHS, UKCA
Length: 2 m
Connector Type: RJ45 Male to Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6 Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Female to RJ45 Female, UTP PVC
