RS PRO Cat5e Ethernet Cable, 1 m, Black RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

€2.82

(exc. VAT)

€3.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.82

*price indicative

RS Stock No.:
266-2673
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Right Angle to Right Angle


The RS PRO Ethernet Cable is designed for efficient data transmission in tight spaces, featuring right-angled connectors. Ideal for environments where space is limited, this Cat5e cable ensures reliable network connectivity with its robust construction.

Features and Benefits


Right Angle to Right Angle: Perfect for confined spaces, allowing for flexible installation

Cat5e: Supports high-speed data transfer, ensuring efficient network performance

26 AWG Copper Cores: Provides excellent conductivity and durability

UTP: Unshielded Twisted Pair for reduced interference

Injection Moulded: Enhances durability and longevity

PoE Compatible: Supports Power over Ethernet applications

Applications


Networking installations

Data centres

Office environments

Home networking

Additional Information


Sheath Colour: Black

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Length: 1 m

Connector Type: RJ45

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy