Legrand Cat6 Ethernet Cable, 400 mm, Grey RJ45 Male to RJ45 Male
- RS Stock No.:
- 266-3730
- Mfr. Part No.:
- 413046
- Manufacturer:
- Legrand
Subtotal (1 box of 4 units)*
€89.98
(exc. VAT)
€110.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.98 | €22.495 |
*price indicative
- RS Stock No.:
- 266-3730
- Mfr. Part No.:
- 413046
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 400mm | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 400mm | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand S/FTP multimedia flexible cord for patching module reference.
For multimedia boxes
0.6 m length
Related links
- Legrand Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, F/UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, FTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, F/UTP Low Smoke Zero Halogen
