RS PRO Cat6 Ethernet Cable, 500 mm, Grey RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.50

*price indicative

RS Stock No.:
286-3109
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1

Voltage

300V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6


This RS PRO Ethernet Cable is a high-performance Cat6 cable designed for Gigabit Ethernet and other network protocols. It is backward compatible with Cat5/5e and Cat3 standards, offering enhanced specifications for reduced crosstalk and system noise, ensuring reliable network performance.

Features and Benefits


Category 6 Cable: Provides performance up to 250 MHz

UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity

Moulded Snagless Boot: Prevents cable damage during installation

24 AWG Bare Copper Cores: Ensures efficient data transmission

ETL/3P Verified: Meets industry standards for quality and performance

ISO/IEC 11801 & EN 50288 & TIA/EIA-568-B.2-1: Complies with international standards

PoE Compatible: Supports Power over Ethernet applications

Applications


Data centres

Office networks

Home networking

Telecommunications

Additional Information


Sheath Colour: Grey

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Standards Met: EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy