F Lutze Ltd Cat5e Ethernet Cable, 1 m, Green M12 to Male M12 Male, Shielded PUR
- RS Stock No.:
- 267-5191
- Mfr. Part No.:
- 475400.0100
- Manufacturer:
- F Lutze Ltd
Subtotal (1 unit)*
€56.60
(exc. VAT)
€69.62
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.60 |
*price indicative
- RS Stock No.:
- 267-5191
- Mfr. Part No.:
- 475400.0100
- Manufacturer:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Voltage 24V | ||
- COO (Country of Origin):
- DE
The F Lutze Ltd Ethernet cable has male M12 straight to female M12 straight orientation. This cable is made by PVC material and cable has 360 degree shielding. This cable support IP65 and IP67 degree of protection.
C track compatible
Number of pole is 4
TPU housing material
Related links
- F Lutze Ltd Cat5e Ethernet Cable Green M12 to Male M12 Male, Shielded Polyurethane
- F Lutze Ltd Cat5e Ethernet Cable Green M12 to Male M12 Male, Shielded Polyurethane
- F Lutze Ltd Cat5e Ethernet Cable Green M12 to Male M12 Male, Shielded Polyurethane
- F Lutze Ltd Cat5e Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5e Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- F Lutze Ltd Cat5e Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
