F Lutze Ltd Cat5e Ethernet Cable, 2 m, Green M12 to Male M12 Male, Shielded PUR

Subtotal (1 unit)*

€62.17

(exc. VAT)

€76.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.17

*price indicative

RS Stock No.:
267-5192
Mfr. Part No.:
475400.0200
Manufacturer:
F Lutze Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

F Lutze Ltd

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

No

Hazardous Area Certification

No

Voltage

24V

COO (Country of Origin):
DE
The F Lutze Ltd Ethernet cable has male M12 straight to male M12 straight orientation. This cable is made by PVC material and cable has 360 degree shielding. This cable support IP65 and IP67 degree of protection.

C track compatible

Number of pole is 4

TPU housing material

Self locking screwed connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy