HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Purple, Shielded Low Smoke
- RS Stock No.:
- 269-5108
- Mfr. Part No.:
- RJ45C6A-10.0M-S-LS/VI-CCA
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€48.92
(exc. VAT)
€60.17
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.92 |
*price indicative
- RS Stock No.:
- 269-5108
- Mfr. Part No.:
- RJ45C6A-10.0M-S-LS/VI-CCA
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6A | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6A | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45C6A Series Ethernet Cable, 10m Length, Shielded - RJ45C6A-10.0M-S-LS/VI-CCA
This Ethernet cable is a high-quality Cat6a solution designed for efficient networking. With a length of 10m, it features a shielded design and unterminated ends tailored for direct installations. The cable's robust construction adheres to CE standards, ensuring reliability for various networking applications.
Features & Benefits
• Stranded conductor type for flexibility during installation
• LSZH outer sheath material reduces smoke emissions
• Purple colour aids in easy identification in cable management
• Suitable for Power over Ethernet (PoE) usage
Applications
• Ideal for data centres requiring high-speed network performance
• Utilised for custom cable runs in industrial automation
• Compatible with a variety of devices in electronics setups
• Used in custom installations where unterminated cables are needed
What type of connector does this cable use for networking?
It features male RJ45 connectors on both ends, providing easy compatibility with network devices.
How does the shielding benefit my network setup?
The shielding helps prevent interference from external sources, ensuring a stable and reliable connection.
Is this cable suitable for outdoor use?
While designed for high performance indoors, outdoor usage is not specified; for outdoor setups, consider options designed for external exposure.
What distinguishes this cable from others in the market?
This cable's stranded conductor design offers flexibility, making it easier to manage and install in various settings.
Related links
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Purple, Shielded Low Smoke
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Purple, Shielded Low Smoke
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
