HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Purple, Shielded Low Smoke
- RS Stock No.:
- 269-5109
- Mfr. Part No.:
- RJ45C6A-20.0M-S-LS/VI-CCA
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€76.15
(exc. VAT)
€93.66
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.15 |
*price indicative
- RS Stock No.:
- 269-5109
- Mfr. Part No.:
- RJ45C6A-20.0M-S-LS/VI-CCA
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | Category 6A | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series Category 6A | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Ethernet Cable, 20m Length, Shielded - RJ45C6A-20.0M-S-LS/VI-CCA
This Ethernet cable belongs to the Cat6a category, featuring a length of 20m. Designed with shielded RJ45 connectors, it provides reliable performance for networking applications. The cable's purple, LSZH (Low Smoke Zero Halogen) outer sheath ensures safety and durability, making it an ideal choice for professional networking environments.
Features & Benefits
• Provides high-speed networking capabilities for data-intensive applications
• Straight RJ45 connectors support easy and secure connections
• LSZH sheath minimises toxic fumes in case of fire
• Suitable for Power over Ethernet (PoE) applications
• Round cable shape facilitates robust installation in various settings
Applications
• Used for high-capacity data transfer in automation systems
• Suitable for connecting switches and routers in commercial networks
• Ideal for permanent installations requiring a stable connection
• Utilised in environments with varying electrical interference
• Designed for use in office and industrial setups
How does the shielded design enhance its performance?
The shielded design mitigates electromagnetic interference, ensuring a cleaner signal and reducing data transmission errors, which is vital in high-speed network applications.
What are the advantages of using this type of cable for automation systems?
Using this cable in automation systems ensures a reliable connection, essential for real-time data transfer and control, which are crucial for maintaining operational efficiency.
Can it be used for indoor and outdoor installations?
While primarily designed for indoor use, the cable can be suitable for sheltered outdoor applications, as long as it is protected from direct elements that cause degradation.
What installation considerations should be taken into account?
When installing, ensure the cable is not tightly bent or kinked, as this might affect performance. Proper termination with compatible connectors is also essential for optimal functioning.
Related links
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Purple, Shielded Low Smoke
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Purple, Shielded Low Smoke
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Purple, S/FTP Low Smoke Zero Halogen
