HellermannTyton Connectivity Cat6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Grey, Unshielded Low Smoke Zero

Subtotal (1 unit)*

€4.18

(exc. VAT)

€5.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.18

*price indicative

RS Stock No.:
269-5118
Mfr. Part No.:
RJ45NGB-1.0MGY
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

Cat6

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

1m

Terminated/Unterminated

Unterminated

Shield Type

Unshielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

ISO 11801:2002, ANSI/TIA/EIA 568-C.2, IEC 61156-6, IEC 60332-1

COO (Country of Origin):
GB
The HellermannTyton Category 6 copper patch leads are a critical component in ensuring the end to end performance of a network. The category 6 patch leads incorporate a low profile plug suitable for high density applications with an integral strain relief boot to minimise force on terminations and to assist in managing the bend radius of the cable.

Non standard lengths available on request

Manufactured with LS0H sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy