Lapp ETHERLINE Cat5 Cat5e Ethernet Cable, 100 m, Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid

Subtotal (1 reel of 100 metres)*

€295.43

(exc. VAT)

€363.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€295.43€2.954

*price indicative

RS Stock No.:
270-1928
Mfr. Part No.:
2170296
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Ethernet Cable

Series

ETHERLINE Cat5

LAN Category

Cat5e

Cable Length

100m

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Type A

Male

Connector Gender B

Unterminated

Connector Type B

Male

Jacket Material

Polyurethane

Jacket Colour

Blue

Standards/Approvals

C22.2 No.210

Hazardous Area Certification

No

Voltage

125V

Lapp Cat5e Series Ethernet Cable, 100m Length, Water blue Jacket - 2170296


This Ethernet cable provides reliable wired connectivity for network installations and industrial environments. It is designed for data transmission within LAN deployments and conforms to recognised European and international standards for structured cabling. The cable is supplied as a 100m length and comes with male connectors at both ends, leaving termination to the installer for customised cable runs.

Features and Benefits:


• Tin‑plated copper braid shield limits electromagnetic interference
• Halogen‑free jacket reduces toxic gas risk during fires
• Rated for 125V operation for low‑voltage network systems
• Complies with EN 50173‑3 to support structured cabling layouts
• Meets ISO/IEC 24702 for industrial Ethernet applications

Applications


• Suitable for on‑site LAN backbone installations
• Ideal for factory‑floor network segments in EU hazardous areas
• Used with patch panels and switches requiring male terminations
• Can be used for structured cabling in office and commercial sites

What shielding method protects against external noise?


A braid of tin‑plated copper alloy surrounds the conductors to improve immunity to electromagnetic interference and support stable signal transmission.

How is the cable prepared for custom connectorisation?


It is supplied unterminated, permitting installers to fit connectors or punch‑down terminations to match specific infrastructure requirements.

Which colour coding assists identification during installation?


The outer jacket is water‑blue, enabling quick visual identification within multi‑cable bundles.

What environmental safety characteristic is provided by the outer sheath?


The jacket is made from a halogen‑free compound to reduce halogenated smoke and corrosive emissions if exposed to heat.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy