Lapp ETHERLINE Cat5 Cat5e Ethernet Cable, 100 m, Green Male to Male, Tin Plated Copper Alloy Braid TPE

Subtotal (1 reel of 100 metres)*

€673.42

(exc. VAT)

€828.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€673.42€6.734

*price indicative

RS Stock No.:
270-1944
Mfr. Part No.:
2170636
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Ethernet Cable

Series

ETHERLINE Cat5

LAN Category

Cat5e

Cable Length

100m

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Type A

Male

Connector Type B

Male

Jacket Colour

Green

Jacket Material

TPE

Standards/Approvals

C22.2 No.210

Hazardous Area Certification

No

Voltage

125V

COO (Country of Origin):
AT

Lapp ETHERLINE Cat.5e 105 plus Series Ethernet Cable, 100m Length, Green - 2170636


This ethernet cable provides shielded twisted-pair connectivity for network installations requiring stable data transmission over a 100m run. Designed for general networking use, it combines a tin-plated copper alloy braid with a flexible thermoplastic elastomer outer sheath to support installations where electromagnetic protection and cable pliability are needed.

Features and Benefits:


• Tin-plated copper alloy braid reduces electromagnetic interference
• Thermoplastic elastomer jacket offers enhanced flexibility
• Rated for 125V to suit standard low-voltage network environments
• Male-to-male connectors enable straightforward end-to-end linking
• Meets IEC 61156-5 signalling standards for Cat5e performance

Applications


• Suitable for structured LAN cabling in commercial buildings
• Ideal for shielded connections in mixed-signal areas
• Used with rack-mounted switches and patch panels
• Suitable for installations requiring flame-retardant materials
• Used for extending Cat5e links over 100m distances

What conductor shielding protects against external noise?


A continuous braid made from tin-plated copper alloy surrounds the twisted pairs to lower susceptibility to external electromagnetic interference.

How does the jacket material affect installation?


The thermoplastic elastomer jacket provides a balance of flexibility and toughness, facilitating routing through cable trays and conduit while resisting abrasion.

Is the cable suitable for locations with fire-safety requirements?


The construction incorporates flame-retardant characteristics intended for use in areas where reduced flammability is required.

Which standards and approvals does it conform to?


It fulfils IEC 61156-5 requirements and carries RoHS and DIN ISO 16016 approvals relevant to Cat5e network cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy