Lapp Cat5 Ethernet Cable, 100 m, Green Unterminated, Tin Plated Copper Alloy Braid
- RS Stock No.:
- 270-1947
- Mfr. Part No.:
- 2170887
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€1,127.24
(exc. VAT)
€1,386.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,127.24 | €11.272 |
*price indicative
- RS Stock No.:
- 270-1947
- Mfr. Part No.:
- 2170887
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Gender B | Unterminated | |
| Jacket Colour | Green | |
| Standards/Approvals | EN 60754-1, IEC 60332-1-2, UL 1581 1200, EU- 2011/65/EU, UL AWM Style 21282, EU- 2014/35/EU, EN 50288-2-2, UL 1581 1090, IEC 61156-6, EN 60332-1-2, IEC 60754-1 | |
| Voltage | 150V | |
| Series | ETHERLINE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Gender B Unterminated | ||
Jacket Colour Green | ||
Standards/Approvals EN 60754-1, IEC 60332-1-2, UL 1581 1200, EU- 2011/65/EU, UL AWM Style 21282, EU- 2014/35/EU, EN 50288-2-2, UL 1581 1090, IEC 61156-6, EN 60332-1-2, IEC 60754-1 | ||
Voltage 150V | ||
Series ETHERLINE | ||
- COO (Country of Origin):
- IT
The LAPP CAT5e cable is a 22 AWG industrial ethernet cable for stationary applications. The product is flame retardant has a moderate oil resistant and comes in rough industrial environments for use. It is suitable for fixed installation and serves to wiring of machines, tools , devices , appliances and control cabinets.
It is provided for industrial secondary and tertiary cable according to EN 50173-3 ISO/IEC 24702.Other applications are profinet with 4 pairs, EtherCAT, EtherNet/IP, power over Ethernet (IEEEs 802.3af) and power over Ethernet plus (802.3at).It is used in stationary applications; industrial field and cell level networking; PLCs sensors and other network devices; dry and damp rooms; transmission rates up to 10/100 Mbit/sec
Provides reliable network communication in demanding industrial environments
High quality foil and braid shield assure protection from EMI
Cables meet the transmission requirements for Category 5
Double screening ensures high transmission reliability in areas with EMI
Highly oil- and abrasion-resistant Polyurethane (PUR) jacket
Conforms to PROFINET standard
Suitable for EtherCAT and EtherNet/IP applications
Fast connect style allows for quick installation
Suitable for POE per IEEE 802.3at
LAPP part number 2170891
Works on EtherCAT, EtherNet/IP, PoE, PROFINET protocol
Related links
- Lapp Cat5 Ethernet Cable Green Unterminated, Tin Plated Copper Alloy Braid PVC
- Lapp Cat5 Ethernet Cable Green Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5 Ethernet Cable Black Unterminated, Tin Plated Copper Alloy Braid Thermoplastic Elastomer
- Lapp Cat6a Ethernet Cable Green Unterminated Unterminated, Tin Plated Copper Alloy Braid Flame Retardant
- Phoenix Contact Cat5 Cable Black Unterminated Unterminated, Tin Plated Copper Alloy Braid Santoprene Halogen
- Lapp Cat5e Cat5e Ethernet Cable Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Halogen Free
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
