TE Connectivity TB114CD4722, 500 mm Ethernet Cable, Black Straight to Male Straight Male, Shielded Nylon

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€74.40

(exc. VAT)

€91.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€74.40
2 - 4€71.29
5 - 9€68.44
10 - 24€65.81
25 +€63.37

*price indicative

RS Stock No.:
271-1375
Mfr. Part No.:
TB114CD4722-001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

Series

TB114CD4722

Cable Length

500mm

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Male

Jacket Material

Nylon

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
FR
The TE Connectivity single pair ethernet cable assembly allows for a single open, scalable ethernet-based network within the automation system. It standardizes the transmission of ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 hybrid solution also provides power transmission over a separate wire pair.

Data and power in one cable

Higher power levels are possible compared to PoDL

IEC 6317-6 standard supported

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy