RS PRO Cat8 Cable, 2 m, Yellow RJ45 Male to RJ45 Male, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 276-1124
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.27
(exc. VAT)
€12.63
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.27 |
*price indicative
- RS Stock No.:
- 276-1124
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cat8 Cable | |
| LAN Category | Cat8 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UKCA, ISO/IEC 11801, RoHS, REACH, CE, ANSI/TIA-568.2-D | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cat8 Cable | ||
LAN Category Cat8 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Standards/Approvals UKCA, ISO/IEC 11801, RoHS, REACH, CE, ANSI/TIA-568.2-D | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Cat 8 Ethernet Cable
RS PRO presents the RS PRO Cat 8 Ethernet Cable, perfect for your next networking project. This high-quality Cat 8 cable is engineered for unmatched speed and reliability, featuring full copper conductors and advanced shielding to guarantee optimal data transmission and protection against electromagnetic interference (EMI). The low smoke zero halogen (LSZH) jacket prioritises safety by minimising harmful emissions in the event of a fire. With injection moulded snagless connectors, this cable offers excellent durability and effortless installation. Enhance your network infrastructure with the RS PRO Cat 8 Ethernet Cable and experience seamless connectivity and top-tier performance.
Features and Benefits
Applications
The RS PRO Cat 8 Ethernet Cable is crafted for the most demanding networking environments, making it ideal for data centres, enterprise-level networks, and high-speed home setups. Capable of supporting up to 40 Gigabit Ethernet, it offers speeds four times faster than Cat 6A cables and is backwards compatible with previous standards such as Cat 6A, Cat 6, Cat 5e, and Cat 5. This cable guarantees exceptional performance and reliability. Its snagless design and robust construction make it perfect for high-density settings where cables are frequently handled and installed side by side. Cat 8 Ethernet cables are optimal for scenarios requiring maximum data transfer speed and minimal latency, supporting the most demanding networking applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO White RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO Yellow RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
