RS PRO Cat8 Cable, 3 m, Yellow RJ45 Male to RJ45 Male, S/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

€13.42

(exc. VAT)

€16.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.42

*price indicative

RS Stock No.:
276-1127
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cat8 Cable

LAN Category

Cat8

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

CE UKCA RoHS REACH, ISO/IEC 11801, ANSI/TIA-568.2-D

Voltage

80V

COO (Country of Origin):
CN

RS PRO Cat 8 Ethernet Cable


RS PRO presents the RS PRO Cat 8 Ethernet Cable, perfect for your next networking project. This high-quality Cat 8 cable is engineered for unmatched speed and reliability, featuring full copper conductors and advanced shielding to guarantee optimal data transmission and protection against electromagnetic interference (EMI). The low smoke zero halogen (LSZH) jacket prioritises safety by minimising harmful emissions in the event of a fire. With injection moulded snagless connectors, this cable offers excellent durability and effortless installation. Enhance your network infrastructure with the RS PRO Cat 8 Ethernet Cable and experience seamless connectivity and top-tier performance.

Features and Benefits


  • Full copper conductors ensure maximum conductivity and performance

  • Screened and Foil Twisted Pair for superior EMI protection

  • LSZH jacket minimises toxic and corrosive gas emissions in the event of a fire

  • Injection moulded snagless connectors protect the RJ45 clip from damage during installation

  • 26AWG for high performance and flexibility

  • 50u gold-plated contacts to provide long-lasting, reliable connections

  • Flush moulded strain relief prevents cable damage and maintains performance in busy or tight spaces

  • CE, UKCA, RoHS, and REACH Certified

  • Applications


    The RS PRO Cat 8 Ethernet Cable is crafted for the most demanding networking environments, making it ideal for data centres, enterprise-level networks, and high-speed home setups. Capable of supporting up to 40 Gigabit Ethernet, it offers speeds four times faster than Cat 6A cables and is backwards compatible with previous standards such as Cat 6A, Cat 6, Cat 5e, and Cat 5. This cable guarantees exceptional performance and reliability. Its snagless design and robust construction make it perfect for high-density settings where cables are frequently handled and installed side by side. Cat 8 Ethernet cables are optimal for scenarios requiring maximum data transfer speed and minimal latency, supporting the most demanding networking applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy