RS Better World

Schneider Electric Actassi Cat6a Patch cable, 1 m, S/FTP, White Polyethylene

Subtotal (1 unit)*

€6.60

(exc. VAT)

€8.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8745
Mfr. Part No.:
ACTPC6ASFLS10WE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Patch cable

Series

Actassi

LAN Category

Cat6a

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Jacket Colour

White

Jacket Material

Polyethylene

Standards/Approvals

ISO/CEI 11081:2017, EN 50173:2018, RoHS, REACH, TIA/EIA-568-C.2, CEI 61935-2 -

Fire Behaviour

Flame Retardant

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Outside Diameter

5.5mm

Conductor Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Actassi patch cord is a 4 pairs Cat 6A S/FTP patch cord and is white. The patch cord is made of PE (polyethylene), aluminium/polyester, tin plated copper.

Mercury free

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy