Schneider Electric Actassi Cat6a Patch cable, 2 m, S/FTP, White Polyethylene
- RS Stock No.:
- 276-8746
- Mfr. Part No.:
- ACTPC6ASFLS20WE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.43
(exc. VAT)
€10.37
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8746
- Mfr. Part No.:
- ACTPC6ASFLS20WE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Actassi | |
| Product Type | Patch cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Jacket Material | Polyethylene | |
| Jacket Colour | White | |
| Standards/Approvals | CEI 61935-2 -, REACH, TIA/EIA-568-C.2, ISO/CEI 11081:2017, EN 50173:2018, RoHS | |
| Fire Behaviour | Flame Retardant | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Outside Diameter | 5.5mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Actassi | ||
Product Type Patch cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Jacket Material Polyethylene | ||
Jacket Colour White | ||
Standards/Approvals CEI 61935-2 -, REACH, TIA/EIA-568-C.2, ISO/CEI 11081:2017, EN 50173:2018, RoHS | ||
Fire Behaviour Flame Retardant | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Outside Diameter 5.5mm | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Actassi Cat6a Patch cable S/FTP, White Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, White Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, White Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, Blue Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, Blue Polyethylene
- Schneider Electric Actassi Cat6 Patch cable 2 m, White Polyethylene
- Schneider Electric Actassi Cat6 Patch cable 1 m, White Polyethylene
- Schneider Electric Actassi Cat6a Ethernet Cable Shielded Screened, White Polyethylene
