Multimedia Connect MMC Cat7 Ethernet Cable, 500 m, Tin Plated Copper Alloy Braid Screened, Red lilac Low Smoke Zero
- RS Stock No.:
- 282-8152
- Mfr. Part No.:
- 60045SHEV
- Manufacturer:
- Multimedia Connect
Subtotal (1 reel of 500 metres)*
€1,213.92
(exc. VAT)
€1,493.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,213.92 | €2.428 |
*price indicative
- RS Stock No.:
- 282-8152
- Mfr. Part No.:
- 60045SHEV
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | Ethernet Cable | |
| Series | MMC | |
| LAN Category | Cat7 | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Colour | Red lilac | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | IEC 61156 5 CAT7 | |
| Outside Diameter | 7.6mm | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Ethernet Cable | ||
Series MMC | ||
LAN Category Cat7 | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Colour Red lilac | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals IEC 61156 5 CAT7 | ||
Outside Diameter 7.6mm | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- TR
The CAE Groupe Ethernet Cable is a 600 MHz data cable. This cable is used in full shielded structured cabling system, for horizontal or vertical configuration. This cable offer an excellent high speed and error free transmission up to 600 MHz thanks to his double shielding. This cable features a aluminium foil and copper braid.
Compliant to RoHS
Fire behaviour IEC 60332 1
IEC 61156 5 CAT7 standard met
Very high electromagnetic immunity
Related links
- Multimedia Connect MMC Cat7 Ethernet Cable Shielded Screened, Purple Low Smoke Zero Halogen
- Lapp Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Green PVC
- Belden 74005PU Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Black Polyethylene
- Multimedia Connect MMC Cat6 Ethernet Cable 305 m, Blue Low Smoke Zero Halogen
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Purple Low Smoke Zero Halogen
- Multimedia Connect MMC Cat6 Ethernet Cable 100 m, Blue Low Smoke Zero Halogen
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Purple Low Smoke Zero Halogen
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Black Low Smoke Zero Halogen
