Belden 74005PU Cat7 Ethernet Cable, 100 m, Tin Plated Copper Alloy Braid Screened, Black Polyethylene
- RS Stock No.:
- 282-4100
- Distrelec Article No.:
- 300-84-977
- Mfr. Part No.:
- 74005PU.02B100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€364.24
(exc. VAT)
€448.02
(inc. VAT)
- Shipping from 18 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €364.24 | €3.642 |
*price indicative
- RS Stock No.:
- 282-4100
- Distrelec Article No.:
- 300-84-977
- Mfr. Part No.:
- 74005PU.02B100
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 74005PU | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | S/FTP | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | Category 7 TIA/EIA : ANSI/TIA 568.2 D, C ENELEC : EN 50173 1, European : EU CE Mark, European Halog EN Free Standards: IEC 60754 1 Halog EN Amount = Zero, IEC 60332 1 2 AWM : AWM 21292, IEC 60754 2 Halog EN Acid Gas Amount Max. Conductivity = 10 μS/mm, IEC 60754 2 Halog EN Acid Gas Amount Min. pH = 4.3, ISO/IEC : ISO/IEC 11801 1 | |
| Voltage | 300V | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Outside Diameter | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 74005PU | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Sub Type S/FTP | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals Category 7 TIA/EIA : ANSI/TIA 568.2 D, C ENELEC : EN 50173 1, European : EU CE Mark, European Halog EN Free Standards: IEC 60754 1 Halog EN Amount = Zero, IEC 60332 1 2 AWM : AWM 21292, IEC 60754 2 Halog EN Acid Gas Amount Max. Conductivity = 10 μS/mm, IEC 60754 2 Halog EN Acid Gas Amount Min. pH = 4.3, ISO/IEC : ISO/IEC 11801 1 | ||
Voltage 300V | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Outside Diameter 6.8mm | ||
- COO (Country of Origin):
- HU
Related links
- Belden 74005PU Cat7 Ethernet Cable Shielded Screened, Black Polyurethane
- Lapp Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Green PVC
- Multimedia Connect MMC Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Red lilac Low Smoke Zero
- Belden 74005PU Cat7 Cable Black, Polyurethane
- Belden 74001NH Cat5e Ethernet Cable Screened Polyethylene
- Belden 74001E Cat5e Ethernet Cable Screened Polyethylene
- Lapp ETHERLINE Cat7 Cable Black Polyethylene
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Black Polyethylene
