RND RND 765 Cat6 Ethernet Cable RJ45, Straight Male to RJ45 Male, 1.5 m, Grey, SF/UTP PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4438
Distrelec Article No.:
302-29-454
Mfr. Part No.:
RND 765-00207
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 765

Product Type

Ethernet Cable

Cable Length

1.5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector Gender A

Male

Connector Type A

RJ45, Straight

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.

Complete braid shielding

Plugs with gold plated contacts

Durable due to moulded kink protection

Flexible cable and suitable for narrow bend

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy