Planet Ethernet Cable, 2 m, Black M12 Male to RJ45 Ethernet Male PVC
- RS Stock No.:
- 284-4339
- Distrelec Article No.:
- 301-19-968
- Mfr. Part No.:
- CB-M12X8MRJ-200
- Manufacturer:
- Planet
Subtotal (1 unit)*
€54.50
(exc. VAT)
€67.04
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €54.50 |
*price indicative
- RS Stock No.:
- 284-4339
- Distrelec Article No.:
- 301-19-968
- Mfr. Part No.:
- CB-M12X8MRJ-200
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 Ethernet | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Voltage | 48V | |
| Series | CB | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 Ethernet | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Voltage 48V | ||
Series CB | ||
- COO (Country of Origin):
- TW
The high-quality 8-pin X-coded M12 Male to RJ45 Ethernet Cable. It is specifically designed to provide reliable and efficient Ethernet connectivity in industrial environments. With its rugged construction and IP67-rated connectors, this cable is capable of withstanding harsh conditions including extreme temperatures and vibrations. It ensures secure and stable Ethernet operation, making it ideal for industrial applications such as factory automation, transportation systems, and surveillance systems.
High-quality 8-pin X-coded M12 Male to RJ45 Ethernet Cable
Rugged construction with IP67-rated connectors
Suitable for industrial environments with extreme temperatures and vibrations
Ensures secure and stable Ethernet operation
Provides reliable and efficient Ethernet connectivity
Ideal for industrial applications such as factory automation and transportation systems
Cost-effective solution for connecting industrial devices
Related links
- Phoenix Contact Red M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Shielded
- RS PRO Brown RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- Molex CES Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
