Phoenix Contact Cat5 Ethernet Cable, 2 m, Red M12 Male to RJ45 Male, Shielded PVC
- RS Stock No.:
- 493-678
- Mfr. Part No.:
- 1411540
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-678
- Mfr. Part No.:
- 1411540
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Standards/Approvals | cULus | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Standards/Approvals cULus | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PVC outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches
Cable length 2 meters
number of positions 4
Transmission speed 100 Mbps
IP67 and IP20 Protection
Related links
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45, Copper Braid PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45, Copper Braid PVC
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded PVC
