Murrelektronik Limited Cat6a Ethernet Cable, 300 mm, Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- RS Stock No.:
- 284-7971
- Mfr. Part No.:
- 7000-74701-7770030
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€10.75
(exc. VAT)
€13.22
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.75 |
*price indicative
- RS Stock No.:
- 284-7971
- Mfr. Part No.:
- 7000-74701-7770030
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Standards/Approvals | EN 50173 1, ISO/IEC 11801:2002 | |
| Series | 7000 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Standards/Approvals EN 50173 1, ISO/IEC 11801:2002 | ||
Series 7000 | ||
Voltage 60V | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited Ethernet cable with RJ45 male connectors on both ends. The cable is designed with a male straight to male straight configuration and is 0.3 meters in length. It complying with CAT5 Ethernet standards. It offers plastic housings with good resistance against chemicals and oils.
Shielded
Full duplex
IP20 degree protection
Related links
- Murrelektronik Limited Cat6a Ethernet Cable Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Green RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Green RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Green RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Belden 74004NH Cat7 Ethernet Cable Shielded Screened, Black Flame Retardant Non-Corrosive
