Murrelektronik Limited Cat6a Ethernet Cable, 5 m, Green RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- RS Stock No.:
- 284-7974
- Mfr. Part No.:
- 7000-74711-4780500
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€23.79
(exc. VAT)
€29.26
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.79 |
*price indicative
- RS Stock No.:
- 284-7974
- Mfr. Part No.:
- 7000-74711-4780500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Series | 7000 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
Series 7000 | ||
Voltage 60V | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited Ethernet cable with RJ45 male connectors on both ends. The cable is designed with a male straight to male straight configuration and is 5 meters in length. It complying with CAT6A Ethernet standards. It offers plastic housings with good resistance against chemicals and oils.
Shielded
CE and UKCA approved
IP20 degree protection
Related links
- Murrelektronik Limited Cat6a Ethernet Cable Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Green RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Green RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Murrelektronik Limited Cat6a Ethernet Cable Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- Belden 74004NH Cat7 Ethernet Cable Shielded Screened, Black Flame Retardant Non-Corrosive
