HARTING09 45 45, 5m Cat6 RJ45 to Male RJ45 Female, Shielded
- RS Stock No.:
- 285-7679
- Distrelec Article No.:
- 110-25-843
- Mfr. Part No.:
- 09 45 452 1516
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€76.78
(exc. VAT)
€94.44
(inc. VAT)
- RS Stock No.:
- 285-7679
- Distrelec Article No.:
- 110-25-843
- Mfr. Part No.:
- 09 45 452 1516
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 09 45 45 | |
| LAN Category | Cat6 | |
| Length | 5m | |
| Shield Type | Shielded | |
| Connector 1 | RJ45 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 09 45 45 | ||
LAN Category Cat6 | ||
Length 5m | ||
Shield Type Shielded | ||
Connector 1 RJ45 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- LV
The RJ45 Cat. 6 coupler with a length of 5.0 m is a reliable and durable solution for your networking needs. With transmission performance of Category 6/class E, this coupler ensures high-speed connectivity and data transfer. The housing material of polyamide guarantees long-lasting performance in various environments.
Transmission performance Category 6/class E for high-speed data transfer
Suitable for 1/10 Gigabit Ethernet for seamless connectivity
Polyamide housing material for durability and longevity
IP 20 degree of protection for added safety
750 mating cycles for prolonged usage
Suitable for 1/10 Gigabit Ethernet for seamless connectivity
Polyamide housing material for durability and longevity
IP 20 degree of protection for added safety
750 mating cycles for prolonged usage
Related links
- HARTING Straight, Socket Type USB-A 2 IP20 USB Connector
- HARTING09 48 541 Green M12 to Male RJ45 Female Polyurethane Sheath
- Phoenix Contact Blue RJ45 to Male RJ45 Female Terminated
- Phoenix Contact Green RJ45 to Male RJ45 Female Terminated
- Schneider ElectricLTM9C Black RJ45 to Female RJ45 Female Terminated
- Schneider ElectricConneXium - Ethernet Green RJ45 to Female RJ45 Female
- Phoenix ContactNBC-MS/10 Blue M12 to Male RJ45 Female Terminated Polyurethane Sheath
- RS PRO Grey RJ45 to Male RJ45 Female Terminated PVC Sheath
