HARTING Straight, Socket Type USB-A 2 IP20 USB Connector
- RS Stock No.:
- 283-5295
- Distrelec Article No.:
- 110-25-852
- Mfr. Part No.:
- 09 45 452 1925
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€61.27
(exc. VAT)
€75.36
(inc. VAT)
- RS Stock No.:
- 283-5295
- Distrelec Article No.:
- 110-25-852
- Mfr. Part No.:
- 09 45 452 1925
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Gender | Female | |
USB Type | USB-A | |
USB Version | 2 | |
Body Orientation | Straight | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Gender Female | ||
USB Type USB-A | ||
USB Version 2 | ||
Body Orientation Straight | ||
IP Rating IP20 | ||
Related links
- HARTING Straight Socket- Single Port Type A to A 2.0 IP20 USB Connector
- Schneider Electric Straight Socket Type USB C IP20 USB Connector
- Schneider Electric Straight Socket Type USB A + C IP20 USB Connector
- Schneider Electric Straight Socket- Dual Port Type Type A USB C IP20 USB Connector
- Phoenix Contact Straight Type USB-A USB 3.0 IP20 USB Connector
- Phoenix Contact Straight Type USB-A 2.0 IP20 USB Connector
- Phoenix Contact Straight Type USB-C USB 3.1 IP20 USB Connector
- Phoenix Contact Straight, Female/Female Type A USB 3.0 IP20 USB Connector