Schneider Electric LTM9C Ethernet Cable, 1 m, Screened, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€42.50

(exc. VAT)

€52.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€42.50
5 +€39.94

*price indicative

RS Stock No.:
444-358
Mfr. Part No.:
LTM9CEXP10
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Cable

Series

LTM9C

Cable Length

1m

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Colour

Black

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Schneider Electric Communication cable with 2 RJ45 connectors, 1 meter in length. Ideal for reliable network connections and data transfer between devices.

Cable length is 1 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy