Dätwyler Cables 6536 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 285-7843
- Distrelec Article No.:
- 125-60-135
- Mfr. Part No.:
- 65361200DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€26.41
(exc. VAT)
€32.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.41 |
*price indicative
- RS Stock No.:
- 285-7843
- Distrelec Article No.:
- 125-60-135
- Mfr. Part No.:
- 65361200DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Series | 6536 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC 61935-2:2010 (Cat.6A), VDE 0482-332-1-2, RoHS, IEC 60332-1-2, EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Series 6536 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC 61935-2:2010 (Cat.6A), VDE 0482-332-1-2, RoHS, IEC 60332-1-2, EN 60332-1-2 | ||
- COO (Country of Origin):
- CZ
The shielded patch cables feature shielded RJ45 plugs on both ends, along with overmolding and anti-snag boots in matching colors to the cable sheath, providing added protection. The CU 7702 flex 4P (Cat.7) cable ensures exceptional Next and impedance values thanks to individually foil-screened pairs (PiMF). With an overall copper braid, these patch cables deliver outstanding screen performance and flexibility, ideal for transmitting CATV signals up to 862 MHz.
Zero halogen
Non corrosive gases
Flame propagation
Related links
- Dätwyler Cables 6536 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow Low Smoke Zero Halogen
- Dätwyler Cables 6536 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen
- Dätwyler Cables 6536 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen
