Dätwyler Cables 6537 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 285-7847
- Distrelec Article No.:
- 125-60-136
- Mfr. Part No.:
- 65371200DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€27.41
(exc. VAT)
€33.71
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.41 |
*price indicative
- RS Stock No.:
- 285-7847
- Distrelec Article No.:
- 125-60-136
- Mfr. Part No.:
- 65371200DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Ethernet Cable | |
| Series | 6537 | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC 60332-1-2, RoHS, IEC 61935-2:2010 (Cat.6A), IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, EN 60332-1-2, VDE 0482-332-1-2 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Ethernet Cable | ||
Series 6537 | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC 60332-1-2, RoHS, IEC 61935-2:2010 (Cat.6A), IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, EN 60332-1-2, VDE 0482-332-1-2 | ||
- COO (Country of Origin):
- CZ
The shielded patch cables feature shielded RJ45 plugs on both ends, along with overmolding and anti-snag boots in matching colors to the cable sheath, providing added protection. The CU 7702 flex 4P (Cat.7) cable ensures exceptional Next and impedance values thanks to individually foil-screened pairs (PiMF). With an overall copper braid, these patch cables deliver outstanding screen performance and flexibility, ideal for transmitting CATV signals up to 862 MHz.
Zero halogen
Non corrosive gases
Flame propagation
Related links
- Dätwyler Cables 6537 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 2 m Shielded Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 3 m Shielded Low Smoke Zero Halogen
