Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Blue, FTP Low Smoke Zero Halogen
- RS Stock No.:
- 285-7950
- Distrelec Article No.:
- 303-70-381
- Mfr. Part No.:
- 21.15.3345
- Manufacturer:
- Roline
Subtotal (1 unit)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.36 |
*price indicative
- RS Stock No.:
- 285-7950
- Distrelec Article No.:
- 303-70-381
- Mfr. Part No.:
- 21.15.3345
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15.33 | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EIA/TIA 568 standard | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15.33 | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EIA/TIA 568 standard | ||
- COO (Country of Origin):
- CN
The U/FTP DataCenter Patch Cord Cat.6A (Class EA) in blue, with a length of 2m, is a high-quality shielded twisted-pair patch cable designed for use in data centres. It features individually shielded pairs of wires in aluminium-laminated foil, making it durable and flexible for use in confined spaces. This slim cable comes with moulded-on kink protection and is suitable for patch panels or device connections in LAN networks.
8 cores stranded wire structure with alu-laminated foil shielding for improved durability
Suitable for patch panels or device connections in LAN networks
Contact assignment 1:1 according to EIA/TIA568 standards
Particularly thin and flexible cable design for use in confined spaces
LSOH cable with shielded RJ-45 connectors for better signal quality
Related links
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable 8 Core 500 mm Low Smoke Zero Halogen
