Dätwyler Cables 65380 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 500 mm, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 285-7849
- Distrelec Article No.:
- 125-60-114
- Mfr. Part No.:
- 65380300DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€14.86
(exc. VAT)
€18.28
(inc. VAT)
In Stock
- Plus 134 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.86 |
*price indicative
- RS Stock No.:
- 285-7849
- Distrelec Article No.:
- 125-60-114
- Mfr. Part No.:
- 65380300DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Series | 65380 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO/IEC 11801:2001, EN 50173-1:2011, IEC 61935-2:2010 (Cat.6A) | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Series 65380 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals ISO/IEC 11801:2001, EN 50173-1:2011, IEC 61935-2:2010 (Cat.6A) | ||
- COO (Country of Origin):
- CZ
The shielded patch cables feature shielded RJ45 plugs on both ends, along with overmolding and anti-snag boots in matching colors to the cable sheath, providing added protection. The CU 7702 flex 4P (Cat.7) cable ensures exceptional Next and impedance values thanks to individually foil-screened pairs (PiMF). With an overall copper braid, these patch cables deliver outstanding screen performance and flexibility, ideal for transmitting CATV signals up to 862 MHz.
Zero halogen
Non corrosive gases
Flame propagation
Related links
- Dätwyler Cables 65380 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables 65380 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables 6538 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables 6537 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
