Dätwyler Cables 6538 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Black, S/FTP Low Smoke Zero Halogen

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-7852
Distrelec Article No.:
125-60-133
Mfr. Part No.:
65381000DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Product Type

Ethernet Cable

Series

6538

LAN Category

Cat6a

Cable Length

2m

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

IEC 61935-2:2010 (Cat.6A), ISO/IEC 11801:2001, EN 50173-1:2011

COO (Country of Origin):
CZ
The shielded patch cables feature shielded RJ45 plugs on both ends, along with overmolding and anti-snag boots in matching colors to the cable sheath, providing added protection. The CU 7702 flex 4P (Cat.7) cable ensures exceptional Next and impedance values thanks to individually foil-screened pairs (PiMF). With an overall copper braid, these patch cables deliver outstanding screen performance and flexibility, ideal for transmitting CATV signals up to 862 MHz.

Zero halogen

Non corrosive gases

Flame propagation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy