RS PRO Cat5e Ethernet Cable, 500 mm, Red RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-2985
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.00 |
*price indicative
- RS Stock No.:
- 286-2985
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Standards/Approvals | CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Standards/Approvals CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e
This RS PRO Ethernet Cable is a high-performance Cat5e cable designed for reliable data transmission in computer networks. Ideal for Ethernet applications, it offers a snagless design to prevent damage during installation, ensuring long-lasting connectivity.
Features and Benefits
UTP (Unshielded Twisted Pair) design enhances noise rejection
Cat 5e classification supports high-speed data transfer
Snagless boot prevents cable damage during installation
24 AWG bare copper cores ensure robust signal integrity
Complies with ISO/IEC 11801 and TIA/EIA 568B.2 standards for quality assurance
PoE compatible for powering devices over Ethernet
Applications
Computer networks
Ethernet connections
Data centres
Additional Information
Meets CM (UL) C(UL) 4P fire safety standards
PVC outer sheath for durability
RJ45 connectors for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, F/UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
