RS PRO Cat6 Ethernet Cable, 500 mm, Blue RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3110
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.74
(exc. VAT)
€4.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.74 |
*price indicative
- RS Stock No.:
- 286-3110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Standards/Approvals | EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Standards/Approvals EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6
The RS PRO Ethernet Cable, Cat6, is designed for high-speed network connections, supporting Gigabit Ethernet and other network protocols. It is backward compatible with Cat-5/5e and Cat-3 standards, offering enhanced performance with reduced crosstalk and system noise.
Features and Benefits
Category 6 Cable: Provides performance up to 250 MHz
UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity
Moulded Snagless Boot: Prevents cable damage during installation
24 AWG Bare Copper Cores: Ensures reliable data transmission
ETL/3P Verified: Meets industry standards for quality and performance
ISO/IEC 11801 & EN 50288 & TIA/EIA-568-B.2-1: Complies with international standards
PoE Compatible: Supports Power over Ethernet applications
Applications
Data centres
Office networks
Home networking
Telecommunications
Additional Information
Sheath Colour: Blue
Outer Sheath Material: PVC
Length: 0.5 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, F/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, S/FTP PVC
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, FTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Yellow RJ45 Male to RJ45 Male, UTP PVC
