RS PRO Cat5e Ethernet Cable, 500 mm, Blue RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3398
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.13 |
*price indicative
- RS Stock No.:
- 286-3398
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Patch Cable 24 AWG
This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both residential and commercial networking setups.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures minimal interference and high signal integrity
Cat5e standard supports data rates up to 1 Gbps, making it suitable for Gigabit Ethernet
Moulded connectors provide durability and strain relief for long-lasting use
24 AWG bare copper cores enhance conductivity and performance
PoE compatible, allowing power and data transmission over a single cable
Complies with ISO/IEC 11801, EN 50288, and TIA/EIA-568-B.2 3P standards for assured quality
Applications
Computer networks
Ethernet connections
Residential and commercial networking
Additional Information
Sheath Colour: Blue
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Standards Met: CM (UL), CMH, EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, F/UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
