RS PRO Cat6 Ethernet Cable, 500 mm, Black RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3112
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.96
(exc. VAT)
€4.87
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
- Plus 31 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.96 |
*price indicative
- RS Stock No.:
- 286-3112
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6
This RS PRO Ethernet Cable is a high-performance Cat6 cable designed for Gigabit Ethernet and other network protocols. It is backward compatible with Cat5/5e and Category 3 standards, offering enhanced specifications for reduced crosstalk and system noise, ensuring reliable network performance.
Features and Benefits
Category 6 Cable: Provides performance up to 250 MHz for high-speed data transfer
UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity
Moulded Snagless Boot: Prevents cable damage during installation and removal
24 AWG Bare Copper Cores: Ensures durability and efficient conductivity
ETL/3P VERIFIED: Meets industry standards for quality and safety
ISO/IEC 11801 & EN 50288 & TIA/EIA-568-B.2-1: Complies with international standards for structured cabling
PoE Compatible: Supports Power over Ethernet applications
Applications
Networking
Data Centres
Telecommunications
Home and Office Networks
Additional Information
Sheath Colour: Black
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Voltage Rating: 300 V
Length: 0.5 m
Connector Type: RJ45
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, F/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, S/FTP PVC
- RS PRO Cat6 Ethernet Cable Yellow RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, FTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
