RS PRO Cat5e Ethernet Cable, 5 m, Grey RJ45 Male to RJ45 Male, FTP PVC

Subtotal (1 unit)*

€9.71

(exc. VAT)

€11.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.71

*price indicative

RS Stock No.:
286-3343
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

CMH, CM (UL), C (UL), EN 50288 3P, ISO/IEC 11801

Voltage

300V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Shielded Patch Cable


This RS PRO Ethernet Cable is a high-quality Cat5e shielded patch cable designed for reliable and efficient data transmission. Ideal for use in computer networks, it ensures high signal integrity and noise rejection, making it perfect for Ethernet applications.

Features and Benefits


STP (Shielded Twisted Pair) design enhances noise rejection and signal integrity

CAT 5E classification supports high-speed data transfer up to Gigabit Ethernet

26 AWG bare copper cores provide durability and efficient conductivity

ISO/IEC 11801 & EN 50288 3P compliance ensures adherence to international standards

PoE compatible, allowing for power and data transmission over a single cable

Applications


Computer networks

Ethernet connections

Data centres

Telecommunications

Additional Information


Sheath Colour: Grey

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Standards Met: C (UL); CM (UL); CMH; EN 50288 3P; ISO/IEC 11801

Length: 5 m

Connector Type: RJ45, Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy