RS PRO Cat5e Ethernet Cable, 500 mm, Blue RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3503
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.56 |
*price indicative
- RS Stock No.:
- 286-3503
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | CM LSOH, CSA LL2047, C (UL) | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals CM LSOH, CSA LL2047, C (UL) | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Flat Patch Cable
This RS PRO Ethernet Cable is a high-quality Cat5e flat patch cable designed for reliable and efficient data transmission. Ideal for computer networks, it offers a practical solution for installations under carpets and flooring, ensuring minimal disruption and maximum performance.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures noise rejection and clear signal transmission
Cat5e classification supports high-speed data transfer, suitable for Ethernet networks
Moulded connectors provide durability and secure connections
30 AWG bare copper cores enhance conductivity and performance
C(UL) CM LSOH rating ensures compliance with safety standards
Applications
Computer networks
Ethernet connections
Office and home networking
Additional Information
Meets CSA LL2047 standards
PVC outer sheath for flexibility and protection
Terminated with RJ45 connectors for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, F/UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
