RS PRO Cat5e Ethernet Cable, 3 m, Black RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

€8.86

(exc. VAT)

€10.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.86

*price indicative

RS Stock No.:
286-3517
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CM LSOH, CSA LL2047, C (UL)

Voltage

60V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Flat Patch Cable


This RS PRO Ethernet Cable is a high-quality Cat5e flat patch cable designed for reliable network connections. Ideal for use in computer networks, it offers excellent signal integrity and is particularly useful for installations under carpets and flooring.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures noise rejection and reliable performance

Cat5e classification supports high-speed data transfer for efficient networking

Moulded connectors provide durability and secure connections

30 AWG bare copper cores enhance conductivity and signal quality

C(UL) CM LSOH rating ensures compliance with safety standards

Applications


Computer networks

Ethernet connections

Office and home networking

Additional Information


Standards Met: C (UL); CM LSOH; CSA LL2047

Connector Type: RJ45, Male to Male

Length: 3 m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy