Amphenol Communications Solutions Ethernet Cable, 2 m, Blue Pigtail, SPE Male to Pigtail, 360° Shielded Thermoplastic

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.63

(exc. VAT)

€29.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€23.63
5 - 9€20.76
10 - 14€18.60
15 - 19€17.18
20 +€16.19

*price indicative

RS Stock No.:
286-5264
Mfr. Part No.:
MSPEC2L0AB010
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Cable

Cable Length

2m

Terminated/Unterminated

Unterminated

Shield Type

360° Shielded

Connector Type A

Pigtail, SPE

Connector Gender A

Male

Connector Type B

Pigtail

Jacket Material

Thermoplastic

Jacket Colour

Blue

Standards/Approvals

IEEE 802.3bw, IEEE 802.3cg, IEC 63171 6

Voltage

60V

Series

MSPEC2L0AB0

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Communications Solutions Single Pair Ethernet connectors for industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1 GB/s. SPE eliminates slow, expensive and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems. Robust right angle and vertical PCB mount SPE jacks mate to field terminable plugs, providing a complete shielded interface with metal latching features. Current handling up to 4A supports PoDL (Power over Data Link) capability up to 1km.

4A current rating § Supports PoDL, up to 1km cable lengths with no signal degradation

PCB mount jack shields have robust integrated solder tails with available board-locks

Suitable for Pin-in-Paste assembly and prevents damage from mechanical stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy